DG403410

Ametherm
995-DG403410

DG403410

Mfr.:

Description:
NTC Thermistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 172

Stock:

172 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.55 $2.55
$2.12 $21.20
$1.60 $40.00
$1.52 $152.00
$1.51 $302.00
$1.27 $762.00
$1.16 $1,160.00
$1.10 $2,860.00
$1.05 $5,250.00
Product Attribute Attribute Value
Ametherm
Product Category: NTC Thermistors
RoHS:  Details
3950 K
40 kOhms
30 mW
2 %
PCB Mount
Radial
- 55 C
+ 300 C
-
1.3 mm
65 mm
2.8 mm
Bulk
B Tolerance: 2 %
Brand: Ametherm
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Temperature Coefficient: - 4.4 %
Type: NTC

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

DG Glass Encapsulated NTC Thermistors

Ametherm DG Glass Encapsulated NTC Thermistors feature negative temperature coefficient characteristics that enable them to provide long-term stability and reliability for high accuracy temperature sensing applications. Ametherm DG offers high precision resistance and β value with a -40°C ~ +250°C operating temperature range. DG thermistors are ideal for use in HVAC, medical, and automotive applications.

Image Description
Vishay AC07000002000JAC00
Wirewound Resistors - Through Hole 200 OHM 5% 7W
KEMET A750MV158M1CAAE010
Aluminum Organic Polymer Capacitors 16Vo 1500uF RAD 2KHr ESR=10 mOhms
KEMET A750MV128M1CAAE012
Aluminum Organic Polymer Capacitors 16Vo 1200uF RAD 2KHr ESR=12 mOhms
Adafruit 4474
USB Cables / IEEE 1394 Cables USB Type A to Type C Cable - approx 1 meter / 3 ft long
Wurth Elektronik 61301611821
Headers & Wire Housings WR-PHD 2.54 mm Socke t Header; 16 pins
Analog Devices Inc. AD8055ARZ
High Speed Operational Amplifiers SOIC Hi Iout, Vltg Fdbk, Lo Cost Op Amp
Silicon Laboratories Si7211-B-00-IV
Board Mount Hall Effect / Magnetic Sensors Linear output Hall effect magnetic sensor with analog output
Microchip ATMEGA328PB-AU
8-bit Microcontrollers - MCU ATMEGA328PB 20MHZ IND TEMP
Microchip MCP73831T-2ATI/OT
Battery Management Charge mgnt contr
Analog Devices Inc. REF02CPZ
Voltage References +5V PREC VOLT REFERENCE/T