DG103395

Ametherm
995-DG103395

DG103395

Mfr.:

Description:
NTC Thermistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 535

Stock:

535 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.55 $2.55
$2.12 $21.20
$1.60 $40.00
$1.52 $152.00
$1.51 $302.00
$1.31 $786.00
$1.16 $1,160.00
$1.10 $2,860.00
$1.05 $5,250.00
Product Attribute Attribute Value
Ametherm
Product Category: NTC Thermistors
RoHS:  Details
3950 K
10 kOhms
30 mW
2 %
PCB Mount
Radial
- 55 C
+ 300 C
-
1.3 mm
65 mm
2.8 mm
Bulk
B Tolerance: 2 %
Brand: Ametherm
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Temperature Coefficient: - 4.4 % / C
Type: NTC
Unit Weight: 0.013065 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

DG Glass Encapsulated NTC Thermistors

Ametherm DG Glass Encapsulated NTC Thermistors feature negative temperature coefficient characteristics that enable them to provide long-term stability and reliability for high accuracy temperature sensing applications. Ametherm DG offers high precision resistance and β value with a -40°C ~ +250°C operating temperature range. DG thermistors are ideal for use in HVAC, medical, and automotive applications.

Image Description
TDK C5750X7R1V476M230KC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 35VDC 47uF 20% X7R
Nexperia PESD2CANFD36VT-QR
ESD Suppressors / TVS Diodes PESD2CANFD36VT-Q/SOT23/TO-236A
Texas Instruments TMUX7219DGKRQ1
Analog Switch ICs Automotive 44-V, low Ron, 2:1 (SPDT) switch with 1.8-V logic
Infineon BSC005N03LS5ATMA1
MOSFET TRENCH <= 40V
Texas Instruments AD3421QRWETQ1
Analog to Digital Converters - ADC Automotive quad-channel 12-bit 25-MSPS analog-to-digital converter (ADC) 56-VQFNP -40 to 125
ams OSRAM LB TTSD-S1T2-25-35
Standard LEDs - SMD LB TTSD
Texas Instruments THVD1428DR
RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125
Texas Instruments TXU0204PWR
Translation - Voltage Levels Four channel unidirectional level shifter
Texas Instruments TXU0304PWR
Translation - Voltage Levels Four channel unidirectional level shifter
ECS ECS-320-10-37B2-CWN-TR
Crystals 32.000 MHz 10 pF +/-10 +/-15 -40 +85 C +/-2 ppm Max. ESR = 50