DG103350

Ametherm
995-DG103350

DG103350

Mfr.:

Description:
NTC Thermistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 180

Stock:

180 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.55 $2.55
$2.12 $21.20
$1.60 $40.00
$1.52 $152.00
$1.51 $302.00
$1.27 $762.00
$1.16 $1,160.00
$1.10 $2,860.00
$1.05 $5,250.00
Product Attribute Attribute Value
Ametherm
Product Category: NTC Thermistors
RoHS:  Details
3435 K
10 kOhms
30 mW
2 %
PCB Mount
Radial
- 55 C
+ 300 C
-
1.3 mm
65 mm
2.8 mm
Bulk
B Tolerance: 2 %
Brand: Ametherm
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Temperature Coefficient: - 3.9 % / C
Type: NTC
Unit Weight: 0.019693 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

DG Glass Encapsulated NTC Thermistors

Ametherm DG Glass Encapsulated NTC Thermistors feature negative temperature coefficient characteristics that enable them to provide long-term stability and reliability for high accuracy temperature sensing applications. Ametherm DG offers high precision resistance and β value with a -40°C ~ +250°C operating temperature range. DG thermistors are ideal for use in HVAC, medical, and automotive applications.

Image Description
Vishay NTCLE350E4103GLB0
NTC Thermistors 10Kohms lowB 2% AEC-Q200
Analog Devices Inc. LT1767EMS8E-3.3#PBF
Switching Voltage Regulators Mono 1.5A, 1.25MHz Buck Sw Regs
Semitec 103JT-025
NTC Thermistors 10kohm 1% Length 25mm
Analog Devices Inc. LT1767EMS8E-5#PBF
Switching Voltage Regulators Mono 1.5A, 1.25MHz Buck Sw Regs
Analog Devices Inc. LT1767EMS8-3.3#PBF
Switching Voltage Regulators Mono 1.5A, 1.25MHz Buck Sw Regs
Samtec T1M-06-F-SH-L-K
Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch
Analog Devices Inc. OP281GSZ
Operational Amplifiers - Op Amps DUAL 5uA RAIL TO RAIL OP AMP
Vishay NTCS0805E3103FHT
NTC Thermistors NTC 10Kohms 1%
Analog Devices Inc. MAX6464XR29+T
Supervisory Circuits Ultra-Low-Power Voltage Detectors and uP Supervisory Circuits
Samsung Electro-Mechanics CL31A475KOHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 16V X5R 1206