AS35 3R030

Ametherm
995-AS35-3R030

AS35 3R030

Mfr.:

Description:
Inrush Current Limiters 35mm 3ohms 30A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 42

Stock:

42
Can Ship Immediately

On Order:

50
Expected 19-Oct-23

Factory Lead-Time:

7
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.94 $15.94
$13.76 $137.60
$11.64 $582.00
$9.80 $980.00
$9.19 $2,297.50
$8.27 $4,135.00
$7.96 $7,960.00
2,500 Quote
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
30 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
3 Ohms
25 %
36 mm
8.5 mm
0.8 mm
19 mm
Bulk
AS35
Brand: Ametherm
Dissipation Factor DF: 116.4 mW/C
Pitch Spacing: 5.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 1.287970 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

AS Series Inrush Current Limiters

Ametherm AS Series Inrush Current Limiters offer thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The Ametherm AS Series provides inrush current protection for 250 to 1,000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Ametherm Inrush Current Limiters are designed to protect your components from damaging levels of inrush current at startup.

Image Description
RECOM R05C05TE05S-R
0.5W 4.5-5.5Vin 5.0Vout 100mA Reel
Samsung Electro-Mechanics CL10A106KP8NNWC
X5R, 10uF, +/-10%, 10v, 0603
Fair-Rite 2506032217Y2
0603 Case Size Multilayer Chip Bead
Vishay TCMT4100
Phototransistor Out Quad CTR 50-600%
Phoenix Contact 2864150
MINI MCR-SL-UIUI-NC 3 WAY ISOLATING AMP
Vishay VSSA210HM3_A/I
2A, 100V, SMA, TRENCH SKY RECT.
Honeywell 76051-00000020-01
SPST NO 2PSI 120VAC SCREW TERMINATION
Hirose Electric BM28B0.6-6DS/2-0.35V(53)
SiTime SiT9365AC-2B2-25E156.250000G
156.25MHz 2.5V 25ppm -20C +70C
Samsung Electro-Mechanics CL05A106MP6NUN8
10uF+/-20% 10V X5R 1 0402