AS35 20010

Ametherm
995-AS35-20010

AS35 20010

Mfr.:

Description:
Inrush Current Limiters 35mm 20ohms 10A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 102

Stock:

102 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.72 $14.72
$13.49 $134.90
$13.15 $328.75
$11.64 $582.00
$10.01 $1,001.00
$9.19 $2,297.50
$8.27 $4,135.00
$7.96 $7,960.00
2,500 Quote
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
10 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
20 Ohms
25 %
36 mm
8.5 mm
0.8 mm
19 mm
Bulk
AS35
Brand: Ametherm
Dissipation Factor DF: 101.1 mW/C
Pitch Spacing: 5.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 1.282209 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

AS Series Inrush Current Limiters

Ametherm AS Series Inrush Current Limiters offer thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The Ametherm AS Series provides inrush current protection for 250 to 1,000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Ametherm Inrush Current Limiters are designed to protect your components from damaging levels of inrush current at startup.

Image Description
Molex 216401-1021
Mega-Fit SR R-S 2Ckt 150mm Cable
Panasonic HE1AN-W-DC12V-Y6
12Vdc coil 80A@277 Vac HE-PV 1 Form A
Neutrik NE8FDP
Ni SHELL FEEDTHRU
TE Connectivity 006-0937-16A
SZ 16 CRIMP PIN CON
Molex 200241-1112
Mega-FIT V/T Top Latch Tin 2Ckt
onsemi NCP785AH50T1G
HV LINEAR REG 10MA 5V
Amphenol 132360RP
SMA MALE RESISTOR CAP REV POL 50 OHM
Radiall R125703000
SMA / MALE-MALE ADAPTER
Metcal MFR-PS1100
Sngle Port Universal Power Supply MFR
HARTING 09452151100
IP67 DATA 3A PANEL FEED THRU STRT METAL