AS35 10018

Ametherm
995-AS35-10018

AS35 10018

Mfr.:

Description:
Inrush Current Limiters 35mm 10ohms 18A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 914

Stock:

914 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.33 $15.33
$13.49 $134.90
$12.88 $322.00
$11.64 $582.00
$9.80 $980.00
$9.19 $2,297.50
$8.27 $4,135.00
$7.96 $7,960.00
2,500 Quote
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
18 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
10 Ohms
25 %
36 mm
8.5 mm
0.8 mm
19 mm
Bulk
AS35
Brand: Ametherm
Dissipation Factor DF: 122.8 mW/C
Pitch Spacing: 5.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

AS Series Inrush Current Limiters

Ametherm AS Series Inrush Current Limiters offer thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The Ametherm AS Series provides inrush current protection for 250 to 1,000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Ametherm Inrush Current Limiters are designed to protect your components from damaging levels of inrush current at startup.

Image Description
Omron G7EB-1AP1-E DC12
General Purpose Relays 120A, 800VAC High Power PCB Relay, 12V Special Terminal
Espressif ESP32-C3-DevKitC-02
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Vishay K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
TE Connectivity RTD14024F
General Purpose Relays SPDT 16A 24VDC
MEAN WELL MPM-15-12
AC/DC Power Modules 15W 12V 1.25A 2.06X1.07 Med Encap
Keystone Electronics 4724
Mounting Hardware TO-220 INLTR MTG KIT
NXP PCA82C250T/YM,118
CAN Interface IC CAN CTRLR 170uA 5V
Ametherm MS32 20010
Inrush Current Limiters 32mm 20ohms 10A INRSH CURR LIMITER
Ametherm MS35 10018
Inrush Current Limiters 35mm 10ohms 18A INRSH CURR LIMITER
Panduit DNFR14-250B-M
Terminals 16-14 .250 FML DISC