AS32 5R020

Ametherm
995-AS32-5R020

AS32 5R020

Mfr.:

Description:
Inrush Current Limiters 32mm 5ohms 20A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 176

Stock:

176 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.02 $7.02
$6.77 $67.70
$6.63 $132.60
$5.26 $263.00
$4.38 $438.00
$4.25 $850.00
$3.63 $1,815.00
$3.44 $3,440.00
$3.26 $6,520.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
20 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
5 Ohms
25 %
30 mm
8.2 mm
0.8 mm
17.1 mm
Bulk
AS32
Brand: Ametherm
Dissipation Factor DF: 78.2 mW/C
Pitch Spacing: 5.4 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 1 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

AS Series Inrush Current Limiters

Ametherm AS Series Inrush Current Limiters offer thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The Ametherm AS Series provides inrush current protection for 250 to 1,000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Ametherm Inrush Current Limiters are designed to protect your components from damaging levels of inrush current at startup.

Image Description
Marktech Optoelectronics MTE6114N5
Infrared Emitters SWIR Emitter 1450nm
Texas Instruments TLV9034QDYYRQ1
Analog Comparators Automotive, 5.5-V, low-voltage, high-performance quad push-pull comparator with 120-ns delay
Texas Instruments THVD1406DR
RS-422/RS-485 Interface IC 3.3-V to 5-V 500-Kbps half-duplex RS-485 transceiver auto-direction control ±12-kV IEC ESD
Texas Instruments REF35500QDBVR
Voltage References 680-nA quiescent current, 6-ppm/C drift, ultra-low-power precision voltage reference
Wolfspeed C6D10065Q-TR
Schottky Diodes & Rectifiers SiC, Schottky Diode, 10A, 650V, QFN 8x8 T&R, Industrial, Gen 6
ECS ECS-400-10-36B-CKM
Crystals ECX-2236B, 40MHz, 10pF, +/-10ppm, +/-10ppm, -20C +70 C, +/-1ppm Aging, 2520, 4-SMD, RoHS
Vishay NTCLE413E2502H400A
NTC Thermistors 5Kohms 3% 3984K/0.5% 40mm
ROHM Semiconductor SCT3022KLHRC11
MOSFET 1200V 95A 427W SIC 22mOhm TO-247N