AS32 50006

Ametherm
995-AS32-50006

AS32 50006

Mfr.:

Description:
Inrush Current Limiters 30mm 50ohms 6A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 145

Stock:

145 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.02 $7.02
$6.77 $67.70
$6.63 $165.75
$5.26 $263.00
$4.38 $438.00
$4.25 $1,062.50
$3.63 $1,815.00
$3.44 $3,440.00
$3.27 $8,175.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
Bulk
AS32
Brand: Ametherm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

AS Series Inrush Current Limiters

Ametherm AS Series Inrush Current Limiters offer thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The Ametherm AS Series provides inrush current protection for 250 to 1,000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Ametherm Inrush Current Limiters are designed to protect your components from damaging levels of inrush current at startup.

Image Description
Analog Devices Inc. ADCMP600BRJZ-R2
Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara
Analog Devices Inc. REF198FSZ-REEL
Voltage References PRECISION MICRO POWER VOLTAGE REFERENCE
Fujitsu FTR-J2AK012W
General Purpose Relays 450VDC/10A 1 formA
Bourns PM3700-30-RC
Common Mode Chokes / Filters 0.75mH MIN
Amphenol RJFODE
Extraction, Removal & Insertion Tools Insert Removal Tool
Molex 43045-1020
Headers & Wire Housings 10 CKT VERT SMT HDR
KYOCERA AVX TPME476K035R0055
Tantalum Capacitors - Solid SMD 35V 47uF 10% 2917 ESR= 55 mOhm
Texas Instruments LM358AP
Operational Amplifiers - Op Amps Dual
KEMET C1206C101J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 1206 5%
Ametherm AS32 20010
Inrush Current Limiters 30mm 20ohms 10A INRSH CURR LIMITER