AS32 2R025

Ametherm
995-AS32-2R025

AS32 2R025

Mfr.:

Description:
Inrush Current Limiters 32mm 2ohms 25A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,297

Stock:

8,297 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.02 $7.02
$6.77 $67.70
$6.52 $163.00
$5.26 $263.00
$4.39 $439.00
$4.26 $1,278.00
$3.63 $2,178.00
$3.47 $4,164.00
$3.13 $8,451.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
25 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
2 Ohms
25 %
30 mm
7.8 mm
0.8 mm
17.1 mm
Bulk
AS32
Brand: Ametherm
Dissipation Factor DF: 78.2 mW/C
Pitch Spacing: 4.8 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 300
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 1.612020 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

AS Series Inrush Current Limiters

Ametherm AS Series Inrush Current Limiters offer thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The Ametherm AS Series provides inrush current protection for 250 to 1,000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Ametherm Inrush Current Limiters are designed to protect your components from damaging levels of inrush current at startup.

Image Description
Mini-Circuits ANNE-50L+
RF Terminators TERM / SMA-M / 12GHZ RoHS
Weidmuller 1059100000
Terminal Block Tools & Accessories WAP WDK2.5 WM BG
ROHM Semiconductor BA17809CP-E2
Linear Voltage Regulators 9V VOLT REG, 1.0 A
ROHM Semiconductor BA7824FP-E2
Linear Voltage Regulators STANDARD REG POS 24V 1A
ROHM Semiconductor BA17810CP-E2
Linear Voltage Regulators 10V VOLT REG 1.0 A 10V
ROHM Semiconductor BA17806CP-E2
Linear Voltage Regulators 6V VOLT REG, 1.0 A
TE Connectivity 33461
Terminals RING TONGUE
Ametherm SL32 2R025
Inrush Current Limiters 32mm 2ohms 25A INRSH CURR LIMITER
Cornell Dubilier 940C30S1K-F
Film Capacitors 3kV 0.01uF
Eaton KR-5R5V334-R
Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell VERT