AS32 20010

Ametherm
995-AS32-20010

AS32 20010

Mfr.:

Description:
Inrush Current Limiters 30mm 20ohms 10A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 251

Stock:

251 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.51 $7.51
$7.01 $70.10
$6.51 $162.75
$5.50 $275.00
$4.50 $450.00
$4.38 $1,095.00
$3.75 $1,875.00
$3.50 $3,500.00
$3.13 $7,825.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
Bulk
AS32
Brand: Ametherm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.806010 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

AS Series Inrush Current Limiters

Ametherm AS Series Inrush Current Limiters offer thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The Ametherm AS Series provides inrush current protection for 250 to 1,000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Ametherm Inrush Current Limiters are designed to protect your components from damaging levels of inrush current at startup.

Image Description
ROHM Semiconductor 1SS355VMTE-17
Diodes - General Purpose, Power, Switching DIODE SWITCHING
Nexperia BZX384-A12X
Zener Diodes BZX384-A12/SOD323/SOD2
Microchip MCP1407-E/SN
Gate Drivers 6A Single
Ametherm MS35 10018
Inrush Current Limiters 35mm 10ohms 18A INRSH CURR LIMITER
TE Connectivity RT31L024
General Purpose Relays SPDT 16A 24VDC INRUSH PWR RELAY
Vishay MB2S-E3/80
Bridge Rectifiers 200 Volt 0.5 Amp 35 Amp IFSM
Amphenol 75869-131LF
Headers & Wire Housings 6P DR VERT SHRD HDR
TE Connectivity RZ01-1C4-D024
General Purpose Relays 1 Form C 24 V 12 A
Ametherm AS32 10015
Inrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER
Wurth Elektronik 890324024003CS
Safety Capacitors WCAP-FTX2 4mm Lead 0.33uF 10% 275VAC