AS32 1R036-100

Ametherm
995-AS32-1R036-100

AS32 1R036-100

Mfr.:

Description:
Inrush Current Limiters 32mm 1ohms 36A UL INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 796

Stock:

796 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.82 $6.82
$6.37 $63.70
$5.91 $118.20
$5.00 $250.00
$4.09 $409.00
$3.97 $794.00
$3.40 $1,700.00
$3.18 $3,180.00
$2.84 $5,680.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
36 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
1 Ohms
25 %
30 mm
7.8 mm
0.8 mm
17.1 mm
Bulk
AS32
Brand: Ametherm
Dissipation Factor DF: 79.4 mW/C
Pitch Spacing: 4.8 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.744104 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

AS Series Inrush Current Limiters

Ametherm AS Series Inrush Current Limiters offer thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The Ametherm AS Series provides inrush current protection for 250 to 1,000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Ametherm Inrush Current Limiters are designed to protect your components from damaging levels of inrush current at startup.

Image Description
KEMET ELH108M250AS5AA
Aluminum Electrolytic Capacitors - Snap In 250V 1KuF ESR93mOhms 20% 85C/2K Hours
YAGEO CFR25SJT-52-5K
Carbon Film Resistors - Through Hole
Panasonic ECW-FD2W684JC
Film Capacitors 450VDC 0.68uF 5% LS=15mm Cut Lead
KEMET R75TI210050H3J
Film Capacitors 1.6k V 0.01 uF 125C 5% 2 Pin LS=15 mm AEC-Q200
Nexperia PMEG6020ER,115
Schottky Diodes & Rectifiers PMEG6020ER/SOD123W/SOD2
Littelfuse 0251007.NRT1L
Fuses with Leads - Through Hole 125V 7A
Texas Instruments SN74HC14AN
Inverters
Wurth Elektronik 860020474014
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 470uF 25V 20% Radial
KEMET R82CC4100AA60J
Film Capacitors 50V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
Fair-Rite 5977001201
Ferrite Toroids / Ferrite Rings 77 TOROID