AS32 1R030

Ametherm
995-AS32-1R030

AS32 1R030

Mfr.:

Description:
Inrush Current Limiters 32mm 1ohms 30A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 63

Stock:

63 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.02 $7.02
$6.77 $67.70
$6.63 $165.75
$5.50 $275.00
$4.38 $438.00
$4.25 $1,062.50
$3.63 $1,815.00
$3.44 $3,440.00
$3.27 $8,175.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
30 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
1 Ohms
25 %
30 mm
7.8 mm
0.8 mm
17.1 mm
Bulk
AS32
Brand: Ametherm
Dissipation Factor DF: 79.4 mW/C
Pitch Spacing: 4.8 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

AS Series Inrush Current Limiters

Ametherm AS Series Inrush Current Limiters offer thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The Ametherm AS Series provides inrush current protection for 250 to 1,000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Ametherm Inrush Current Limiters are designed to protect your components from damaging levels of inrush current at startup.

Image Description
YAGEO CFR25SJT-52-5K
Carbon Film Resistors - Through Hole
Texas Instruments SN74HC14AN
Inverters
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
Texas Instruments NE555P
Timers & Support Products Precision
STMicroelectronics L7812CV
Linear Voltage Regulators 12V 1.5A Positive
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
TDK FG24X7R1H105KRT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 1uF X7R 10% LS:5mm
TDK FG26X7R1E106KRT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 25V 10uF X7R 10% LS:5mm
YAGEO HHV-50JT-52-50KY
Metal Film Resistors - Through Hole
TT Electronics P160KN-0QC15B50K
Potentiometers 16mm Rotary Panel Potentiometer