AS32 10015

Ametherm
995-AS32-10015

AS32 10015

Mfr.:

Description:
Inrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 327

Stock:

327 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.02 $7.02
$6.77 $67.70
$6.63 $132.60
$5.26 $263.00
$4.38 $438.00
$3.63 $1,815.00
$3.44 $3,440.00
$3.26 $6,520.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
15 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
10 Ohms
25 %
30 mm
9 mm
0.8 mm
17.1 mm
Bulk
AS32
Brand: Ametherm
Dissipation Factor DF: 85.2 mW/C
Pitch Spacing: 6.8 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 1 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

AS Series Inrush Current Limiters

Ametherm AS Series Inrush Current Limiters offer thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The Ametherm AS Series provides inrush current protection for 250 to 1,000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Ametherm Inrush Current Limiters are designed to protect your components from damaging levels of inrush current at startup.

Image Description
Qorvo DWM3001CDK
RF Development Tools Evaluation Board Design Kit - DWM3001C
Nexperia 2N7002HR
MOSFET 2N7002H/SOT23/TO-236AB
ams OSRAM LR G6SP.02-8D7E-46-G3R3-140-R18-Z
High Power LEDs - Single Color
ams OSRAM LS G6SP.02-6D5E-67-G3R3-140-R18-Z
High Power LEDs - Single Color
E-Switch ULV4F2HSLL16L21
Pushbutton Switches Anti-Vandel, 19 mm, DPDT, illum, Off
Ametherm MS32 20010
Inrush Current Limiters 32mm 20ohms 10A INRSH CURR LIMITER
Ametherm MS35 10018
Inrush Current Limiters 35mm 10ohms 18A INRSH CURR LIMITER
Ametherm SL32 10015-B
Inrush Current Limiters 32mm 10ohm 15A KINK INRSH CURR LIMITER
KEMET ESH477M050AH4AA
Aluminum Electrolytic Capacitors - Radial Leaded 50V 470uF 105C 2k Hour Radial
Ametherm AS32 20010
Inrush Current Limiters 30mm 20ohms 10A INRSH CURR LIMITER