AS32 0R536-100

Ametherm
995-AS32-0R536-100

AS32 0R536-100

Mfr.:

Description:
Inrush Current Limiters 32mm .5ohms 36A UL INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 441

Stock:

441 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.91 $6.91
$6.55 $65.50
$6.29 $125.80
$5.12 $256.00
$4.34 $434.00
$3.50 $1,750.00
$3.29 $3,290.00
$3.10 $6,200.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
36 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
500 mOhms
25 %
30 mm
7.8 mm
0.8 mm
17.1 mm
Bulk
AS32
Brand: Ametherm
Dissipation Factor DF: 78.2 mW/C
Pitch Spacing: 4.8 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.853674 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

AS Series Inrush Current Limiters

Ametherm AS Series Inrush Current Limiters offer thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The Ametherm AS Series provides inrush current protection for 250 to 1,000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Ametherm Inrush Current Limiters are designed to protect your components from damaging levels of inrush current at startup.

Image Description
Texas Instruments PCM1794ADBR
Audio D/A Converter ICs 24-Bit 192 kHz Stereo Audio DAC
Texas Instruments SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY TRANSCEIVER
Analog Devices Inc. DS2480B+
Buffers & Line Drivers Serial to 1-Wire Line Driver
Texas Instruments PCA9306DCTR
Translation - Voltage Levels Dual BiDir I2C-Bus & SMBus Vltg Lvl-Trans
Texas Instruments TMP100NA/3K
Board Mount Temperature Sensors Digital Temp Sensor w/I2C Ser Interface
Analog Devices Inc. DS9503P+
ESD Suppressors / TVS Diodes ESD Protection Diode with Resistors
STMicroelectronics STP20NK50Z
MOSFET N-Ch 500 Volt 17 Amp Zener SuperMESH
Texas Instruments SN74LVC1T45DBVR
Translation - Voltage Levels SingleB Dual-Supply Bus Trans
Samtec ESW-120-44-T-D
PC / 104 Connectors .100" Elevated Socket Strip
Diodes Incorporated ZXMN10A08GTA
MOSFET 100V N-Channel 2A MOSFET