AS32 0R530-100

Ametherm
995-AS32-0R530-100

AS32 0R530-100

Mfr.:

Description:
Inrush Current Limiters 32mm .5ohms 30A UL INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 133

Stock:

133 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.82 $6.82
$6.37 $63.70
$5.91 $147.75
$5.37 $268.50
$4.54 $1,135.00
$3.95 $1,975.00
$3.82 $3,820.00
$3.63 $9,075.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
30 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
500 mOhms
25 %
30 mm
7.8 mm
0.8 mm
17.1 mm
Bulk
AS32
Brand: Ametherm
Dissipation Factor DF: 78.2 mW/C
Pitch Spacing: 4.8 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.795668 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

AS Series Inrush Current Limiters

Ametherm AS Series Inrush Current Limiters offer thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The Ametherm AS Series provides inrush current protection for 250 to 1,000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Ametherm Inrush Current Limiters are designed to protect your components from damaging levels of inrush current at startup.

Image Description
Molex 216271-1063
Rectangular Cable Assemblies SL POSITIVE LOCK R-S 6CKT 300MM Sn
Molex 214920-2214
Rectangular Cable Assemblies PicoBlade F-F Black 26AWG 300mm PreCrimp
XP Power LCW50US15
Modular Power Supplies AC-DC 50W INDUSTRIAL
KEMET R463F2330DQH1K
Safety Capacitors 630V 0.033uF 10% LS= 10mm
TE Connectivity 5650461-5
DIN 41612 Connectors Type R Receptacle 96 Position
Broadcom Limited HLCP-B100
LED Bars & Arrays Red Light Bar 1.8 V 15 mcd
Gravitech DB9F-TERM
Terminal Block Interface Modules DB9 FEMALE BREAKOUT BOARD
Molex 51021-1000
Headers & Wire Housings RECEPTACLE 10 POS
Ametherm SL32 1R030
Inrush Current Limiters 32mm 1ohms 30A INRSH CURR LIMITER
Phoenix Contact 1934887
Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 26-14 AWG Screw