ACL-011

Ametherm
995-ACL-011

ACL-011

Mfr.:

Description:
NTC Thermistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

2 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.40 $3.40
$3.28 $32.80
$3.16 $79.00
$2.58 $129.00
$2.11 $211.00
$2.05 $410.00
$1.75 $1,050.00
$1.64 $1,640.00
$1.46 $3,796.00
Product Attribute Attribute Value
Ametherm
Product Category: NTC Thermistors
RoHS:  Details
ACCU-CURVE
3950 K
50 kOhms
300 mW
0.5 %
Free Hanging
Radial
0 C
+ 70 C
-
0.675 in
2.5 in
0.675 in
Bulk
Brand: Ametherm
Lead Diameter: 0.008 in
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Type: NTC
Unit Weight: 0.013785 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

ACCU-CURVE™ Precision Interchangeable Thermistors

Ametherm ACCU-CURVE™ Precision Interchangeable Thermistors offer interchangeability over a broad temperature range and eliminate the need to individually calibrate or provide circuit compensation for part variability. Accurate temperature measurement is available over the 0°C to 70°C temperature range to ±0.2°C. Other features are a wide ohmic value range, 1mW/°C dissipation constant (DC), fast thermal response time, 10s in air thermal time constant (TC), and high sensitivity. Ametherm ACCU-CURVE Precision Interchangeable Thermistors are accurate and stable, making them ideal for use in temperature measurement and control and temperature sensor applications.

Image Description
Littelfuse 142.5631.5602
Automotive Fuses BF1 60A 58V