3DE502K

Ametherm
995-3DE502K

3DE502K

Mfr.:

Description:
NTC Thermistors 5Kohm 10% 4500 Beta UNCOATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 905

Stock:

905 Can Ship Immediately
Quantities greater than 905 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.74 $3.74
$2.92 $29.20
$2.09 $104.50
$2.04 $204.00
$1.71 $855.00
$1.59 $1,590.00
$1.53 $7,650.00
10,000 Quote
Product Attribute Attribute Value
Ametherm
Product Category: NTC Thermistors
RoHS:  Details
Disc Thermistor
4500 K
5 kOhms
1 W
10 %
PCB Mount
Radial
- 55 C
+ 150 C
-
7.6 mm
25 mm
0.6 mm
Bulk
Brand: Ametherm
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Temperature Coefficient: - 4.9 % / C
Type: NTC
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

NTC Disc Thermistors

Ametherm NTC Disc Thermistors are thermally sensitive semiconductor resistors which decrease in resistance as absolute temperature increases. Resistance values range from 1.0Ω to 500KΩ. The series is suited to a wide range of resistance values and temperature coefficients. Typical applications include temperature compensation, temperature measurement, fan motor control, and temperature sensors.

Image Description
MEAN WELL SGAS15A09-P1J
Desktop AC Adapters 15W 9V 1.66A 2.1x5.5 DC plug C14 AC Inlet
TE Connectivity NB-PTCO-168
Industrial Temperature Sensors PT1000,2.0X5.0,A
TE Connectivity NB-PTCO-029
Industrial Temperature Sensors PT1000,2.0X2.3,A
CUI Inc. VGS-15W-5
Switching Power Supplies ac-dc, 15 W, 5 Vdc, single output, metal case
Switchcraft PC722A
DC Power Connectors 2.0mm Pin Strght PC Mnt Bushing L .21in
CTS 026TB32R500B1A1
Potentiometers 50ohms 20% Round Linear Res.
LEMO EGG.0B.303.CLL
Circular Push Pull Connectors RECP SIZE 0 3-pin FEMALE SLDR
Infineon IRF9540NPBF
MOSFET MOSFT PCh -100V -23A 117mOhm 64.7nC
Nichicon UPW1J102MHD6
Aluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF AEC-Q200
KEMET PHE426MB6220JR06
Film Capacitors 630V 0.22uF 5% LS=15mm