2DC302J

Ametherm
995-2DC302J

2DC302J

Mfr.:

Description:
NTC Thermistors 3Kohm 5% 3965 Beta UNCOATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.53 $1,530.00
$1.48 $7,400.00
10,000 Quote
Product Attribute Attribute Value
Ametherm
Product Category: NTC Thermistors
RoHS:  Details
Disc Thermistor
3965 K
3 kOhms
5 %
PCB Mount
Radial
- 55 C
+ 150 C
-
5.1 mm
2.5 mm
Bulk
Brand: Ametherm
Lead Spacing: 0.1 in
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Temperature Coefficient: - 4.4 % / C
Type: NTC

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

NTC Disc Thermistors

Ametherm NTC Disc Thermistors are thermally sensitive semiconductor resistors which decrease in resistance as absolute temperature increases. Resistance values range from 1.0Ω to 500KΩ. The series is suited to a wide range of resistance values and temperature coefficients. Typical applications include temperature compensation, temperature measurement, fan motor control, and temperature sensors.