United States United States

Please confirm your currency selection:

Are you sure you want to log out of your MyMouser account?

1DA500K

Ametherm Logo
995-1DA500K

1DA500K

NTC Thermistors 50ohm 10% 3000 Beta UNCOATED
Compare Product

Availability

Non-Stocked
 
Minimum: 1   Multiples: 1
$-.--
$-.--

Pricing (USD)

$0.94
$0.94
$0.87
$8.70
$0.60
$60.00
$0.585
$292.50
$0.495
$495.00
$0.435
$870.00
$0.39
$3,900.00
$0.375
$9,375.00
products found.
To show similar products, select at least one checkbox
Ametherm
NTC Thermistors
 
3000 K
50 Ohms
10 %
Through Hole
- 55 C
+ 150 C
2.5 mm
1.5 mm
Bulk
- 3.3 % / C
 
NTC
 
Ametherm
 
8533400000
 
8533408070
 
0.07 in
 
85334002
 
NTC Thermistors
 
Thermistors
 
8533401000
 
products found.
To show similar products, select at least one checkbox

Ametherm NTC Disc Thermistors

Ametherm NTC Disc Thermistors are thermally sensitive semiconductor resistors which decrease in resistance as absolute temperature increases. Resistance values range from 1.0Ω to 500KΩ. The series is suited to a wide range of resistance values and temperature coefficients. Typical applications for the NTC Disc Thermistors from Ametherm include temperature compensation, temperature measurement, fan motor control, and temperature sensors.
Learn More

Temperature Sensors

There are a number of passive and active temperature sensors that can be used to measure system temperature, including: thermocouple, resistive temperature detector, thermistor and silicon temperature sensors. These sensors provide temperature feedback to the system controller to make decisions such as, over-temperature shutdown, turn-on/off cooling fan, temperature compensation or general purpose temperature monitor.

Learn More