SSSU042100

Alps Alpine Logo
688-SSSU042100

SSSU042100

Mfr.:

Description:
Slide Switches 8.5mm 4PDT Vertical 9mm operate section

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,157

Stock:

2,157 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.18 $2.18
10 $2.13 $21.30
50 $2.03 $101.50
100 $1.76 $176.00
250 $1.69 $422.50
500 $1.58 $790.00
1,000 $1.27 $1,270.00
2,500 $1.17 $2,925.00
Product Attribute Attribute Value
Alps Alpine
Product Category: Slide Switches
RoHS:  Details
Non-Illuminated
-
-
4PDT
100 mA
-
30 VDC
Solder Pin
Extended
Through Hole
Bulk
Brand: Alps Alpine
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Angle: Straight
Product Type: Slide Switches
Series: SSSU
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 3 mm
Type: Slide Switch

This functionality requires JavaScript to be enabled.
USHTS:
8536509050
CNHTS:
8536500090
CAHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Nidec MFS201N-Z Also Bought Image
Slide Switches DPDT thru-hole, ON - ON function, top actuator, with mounting bracket
Molex 215327-1083 Also Bought Image
Rectangular Cable Assemblies MINIFIT JR DR P-P 8CKT 600MM Sn
Nidec AS2D-6M-10-Z Also Bought Image
Slide Switches DPDT, ON-ON, slide, right angle PC terminals with .3" pitch, .22" height, 50mA @ 60V AC/DC
Rubycon 25MS54R7MEFC4X5 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE 5MM HEIGHT ELECTROLYTIC
Nidec MFS401N-2-Z Also Bought Image
Slide Switches 4 Pole, ON - ON function, 2.0mm long top actuator, metal, metal bracket stabilizing legs
Nidec AS2D-5M-10-Z Also Bought Image
Slide Switches DPDT, ON-ON, slide, right angle PC terminals with .2" pitch, .22" height, 50mA @ 60V AC/DC
Olimex Ltd. ARM-JTAG-20-10 Also Bought Image
Sockets & Adapters JTAG 20 PIN 0.1" TO 10 PIN 0.05" ADAPTER
Neutrik NMJ4HCD2 Also Bought Image
Phone Connectors 2C MONO 2-SPST NC
Neutrik NMJ6HCD2 Also Bought Image
Phone Connectors STEREO CHROME NOSE
Alps Alpine SSSF025100 Also Bought Image
Slide Switches 0.1 Amps at 30 Volts Through Hole