RKJXV122400R

Alps Alpine
688-RKJXV122400R

RKJXV122400R

Mfr.:

Description:
Multi-Directional Switches 23degree max, 10Kohm 50V AC, 5V DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,616

Stock:

3,616 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.08 $3.08
$2.77 $27.70
$2.61 $65.25
$2.50 $125.00
$2.37 $237.00
$2.27 $567.50
$2.09 $1,045.00
$1.99 $1,990.00
$1.95 $5,538.00
Product Attribute Attribute Value
Alps Alpine
Product Category: Multi-Directional Switches
RoHS:  Details
Tray
Brand: Alps Alpine
Product Type: Multi-Directional Switches
Series: RKJXK
Factory Pack Quantity: 1420
Subcategory: Switches
Tradename: ThumbPointer
Unit Weight: 0.263334 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536509065
CNHTS:
8536500090
TARIC:
8536501990
ECCN:
EAR99

RKJX ThumbPointer™ Stick Controller

Alps Alpine RKJX ThumbPointer™ Stick Controller offers a 50VAC/5VDC operating voltage, 10kΩ total resistance, and 2 million life cycles. It offers a single-shaft design and the benefit of a center-push option for controllers and applications. Alps Alpine RKJX ThumbPointer Stick Controller operates in the -10°C to +70°C temperature range. 

Image Description
Alps Alpine RKJXV1220001
Multi-Directional Switches Tilt operating type / With Lever return mechanism / Operating angle 23 Deg. (Each Direction)
Alps Alpine RKJXT1F42001
Multi-Directional Switches 4 drectnl swtch cntr push w/ an encoder
Alps Alpine SKHHLNA010
Tactile Switches 6.0x6.0x3.85mm 160gf
Alps Alpine SLLB120100
Multi-Directional Switches w/ switch blck lever Standard knob
Alps Alpine SKQGAFE010
Tactile Switches 5.2x5.2x1.5mm 100gf
C&K Switches THB001P
Joysticks SWITCH THUMBSTICK
E-Switch JS5208
Multi-Directional Switches 5 Position, 100gf High Temp Soldering
Alps Alpine RKJXM1015004
Multi-Directional Switches 8-Direction SW w/Push On SW