RK16814MGA0K

Alps Alpine
688-RK16814MGA0K

RK16814MGA0K

Mfr.:

Description:
Potentiometers 100 KOhms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 91

Stock:

91 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.94 $22.94
$20.95 $209.50
$17.31 $432.75
$15.48 $774.00
$14.57 $1,457.00
$13.66 $2,732.00
Product Attribute Attribute Value
Alps Alpine
Product Category: Potentiometers
RoHS:  Details
PCB Mount
Through Hole
Motorized Potentiometers
4 Gang
100 kOhms
Audio
Horizontal
50 mW (1/20 W)
50 VAC
20 %
1 Turn
Flatted / D
6 mm
25 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RK168
Tray
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 5.623551 oz

This functionality requires JavaScript to be enabled.
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Vishay K104K15X7RF53H5G
Multilayer Ceramic Capacitors MLCC - Leaded 50V 100nF 10% X7R e3 Auto
Molex 92315-0808
Ribbon Cables / IDC Cables 8CKT PICOFLEX 80MM LONG
Molex 92315-1250
Ribbon Cables / IDC Cables 12CKT PICOFLEX 500MM LONG
Vishay SIHA24N80AE-GE3
MOSFET N-CHANNEL 800V E Series Pwr MOSFET
STMicroelectronics STM32L083RZT6TR
ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash 32 MHz CPU, USB, LCD, AES
Texas Instruments TLV70433DBVT
LDO Voltage Regulators 150mAUltra-Low IQ High Vin LDO Reg
Texas Instruments TPS630701RNMR
Switching Voltage Regulators Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
Diodes Incorporated ZXBM5210-S-13
Motor / Motion / Ignition Controllers & Drivers Reversible DC Drive 0.85mA
Texas Instruments LMV751M5/NOPB
Operational Amplifiers - Op Amps Ultra Low Noise Sgl Op Amp
Texas Instruments OPA828ID
Operational Amplifiers - Op Amps High-speed (45 MHz and 150V/ s), 36-Volt, low-noise (4 nV/ Hz) RRO JFET operational amplifier 8-SOIC -40 to 125

FEATURED PRODUCTS
ALPS ALPINE