See an Error?

5853/19 WH001

Alpha Wire Logo
602-5853/19-1000-01

5853/19 WH001

Mfr.:

Description:
Hook-up Wire 26AWG 19/38 PTFE 1000ft SPOOL WHT

In Stock: 5

Stock:

5 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $783.90 $783.90
5 $754.91 $3,774.55
10 $663.89 $6,638.90
50 Quote
Product Attribute Attribute Value
Alpha Wire
Product Category: Hook-up Wire
RoHS:  Details
Hook-up Wire
26 AWG
White
1000 ft
19 x 38
Polytetrafluoroethylene (PTFE)
600 V
MIL-DTL-16878/4 (Type E)
Silver Plated Copper
+ 200 C
5853
Brand: Alpha Wire
Outside Diameter: 0.99 mm
Factory Pack Quantity: 1
Unit Weight: 2 lbs

USHTS:
8544499000
CAHTS:
8544490090
TARIC:
8544499190
MXHTS:
85444904
ECCN:
EAR99

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.

Image Description
Harwin G125-1500005 Also Bought Image
Headers & Wire Housings GECKO MT MALE PWR CONTACT
Harwin G125-32496M3-02-08-02 Also Bought Image
Headers & Wire Housings G125 MT MALE CABLE MOULD W/ REV FIX
Alpha Wire 5857 WH005 Also Bought Image
Hook-up Wire 18AWG 19/30 PTFE 100ft SPOOL WHT
Molex 43030-0007 Also Bought Image
Headers & Wire Housings FEMALE TERM 20-24
TE Connectivity 103414-2 Also Bought Image
Headers & Wire Housings SHROUDED VERT SNGL 4 with standoffs
Alpha Wire 5853/19 SL001 Also Bought Image
Hook-up Wire 5853/19 SLATE 1000 F T
Alpha Wire 5853/19 BR001 Also Bought Image
Hook-up Wire 5853/19 BROWN 1000 F T
Alpha Wire 6711 BK001 Also Bought Image
Hook-up Wire 26AWG 7/34 MPPE 1000ft SPOOL BLACK
Harwin G125-1010005 Also Bought Image
Headers & Wire Housings 1.25MM M CONTACT 26AWG
3M FP301-1/16-48"-Black-Bulk Also Bought Image
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/16, 48" Black