See an Error?

1855 OR005

Alpha Wire
602-1855-100-08

1855 OR005

Mfr.:

Description:
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL ORANGE

In Stock: 10

Stock:

10
Can Ship Immediately

On Order:

11
Expected 11-Oct-23

Factory Lead-Time:

2
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.64 $58.64
$53.34 $266.70
$48.49 $484.90
$43.27 $2,163.50
Product Attribute Attribute Value
Alpha Wire
Product Category: Hook-up Wire
RoHS:  Details
Hook-up Wire
22 AWG
Orange
100 ft
7 x 30
Polyvinyl Chloride (PVC)
600 V
MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
Tinned Copper
+ 105 C
1855
Brand: Alpha Wire
Outside Diameter: 1.27 mm
Factory Pack Quantity: 1
Unit Weight: 1 lb

USHTS:
8544493080
CAHTS:
8544490019
JPHTS:
854449099
TARIC:
8544499190
MXHTS:
85444904
BRHTS:
85444900
ECCN:
EAR99

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.

Image Description
Texas Instruments OPA2607IDR
Operational Amplifiers - Op Amps Dual channel, low power, precision, 50-MHz decompensated CMOS op amp for cost sensitive systems 8-SOIC -40 to 125
Amphenol 132170-12
RF Adapters - In Series SMA ST J/J-ADP BHD IP68
HARTING 09150006203
Heavy Duty Power Connectors HAN D FEMALE AWG 20 SILVER PLATED CRIMP
Arduino A000066
Development Boards & Kits - AVR Arduino Uno Rev 3
Alpha Wire 1855 RD005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL RED
Alpha Wire 1855 BK005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BLACK
Alpha Wire 1855 GR005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL GREEN
Alpha Wire 1855 BL005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BLUE
Alpha Wire 1855 WH005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL WHT
Alpha Wire 1855 YL005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL YELLOW