See an Error?

1565 WH001

Alpha Wire
602-1565-1000-01

1565 WH001

Mfr.:

Description:
Hook-up Wire 18AWG SOLID PVC 1000ft SPOOL WHT

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$437.84 $437.84
$437.82 $2,189.10
$422.59 $4,225.90
50 Quote
Product Attribute Attribute Value
Alpha Wire
Product Category: Hook-up Wire
RoHS:  Details
Hook-up Wire
18 AWG
White
1000 ft
Solid
Polyvinyl Chloride (PVC)
1 kV
MIL-W-76 Type MW
Tinned Copper
+ 80 C
1565
Spool
Brand: Alpha Wire
Outside Diameter: 1.88 mm
Factory Pack Quantity: 1
Unit Weight: 7 lbs

USHTS:
8544499000
CAHTS:
8544490090
TARIC:
8544499190
MXHTS:
85444904
ECCN:
EAR99

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.