See an Error?

SR2511F-0304-19R0B-E9-N-W-159

Alpha (Taiwan)
105-SR2511F-34NS

SR2511F-0304-19R0B-E9-N-W-159

Mfr.:

Description:
Rotary Switches ROTARY 3POL 4POS NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 941

Stock:

941 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.77 $4.77
$4.27 $106.75
$3.76 $188.00
$3.30 $330.00
$2.86 $1,430.00
$2.42 $2,420.00
$2.20 $6,600.00
$2.03 $10,150.00
10,000 Quote
Product Attribute Attribute Value
Alpha (Taiwan)
Product Category: Rotary Switches
RoHS:  Details
Non-Illuminated
-
-
4 Position
1 Deck
3 Pole
300 mA
125 VDC
0 deg
Non-Shorting
Solder Lug
Solder
Knob
SR2511F
Brand: Alpha (Taiwan)
Index Stops: Continuous
Product Type: Rotary Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Voltage Rating: 125 VDC
Unit Weight: 0.757660 oz
USHTS:
8536509025
CNHTS:
8536500090
CAHTS:
8536509030
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

SR2511F Rotary Switches

Alpha (Taiwan) SR25 Rotary Switches feature 2 to 12 positions general-use switches with optional metal shafts and shorting or non-shorting changeover timing. Terminal types include soldering, PCB, and PCB upward. These switches offer 1.0kgf.cm ± 0.5kgf.cm rotational torque and 30° changeover angle. They have a 125VAC (0.3A) rating, 500VAC for 1 minute withstand voltage, and 50mΩ max. contact resistance. Alpha (Taiwan) SR25 Rotary Switches provide a life cycle of 10,000 operations (without load). Suitable applications include TV, video, audio, home appliances, precision apparatus, automotive, musical instruments, and industrial control.

Image Description
Neutrik RC5M
XLR Connectors 5P MALE XLR CBL CONN NICKEL/SILVER - BAG
Neutrik RC5F
XLR Connectors 5P FEM XLR CBL CONN NICKEL/SILVER - BAG
Hammond 1590BB
Enclosures, Boxes, & Cases Diecast Unpainted 4.67 X 3.68 X 1.34"
Amphenol 031-10-RFX
RF Connectors / Coaxial Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOLATED
Neutrik NC5FD-L-1
XLR Connectors 5C FEMALE SOLDER CUP
STMicroelectronics 1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
Neutrik NC5MD-L-1
XLR Connectors 5C MALE SOLDER CUP
3M 3801/50-100
Flat Cables .050" 50C ROUND 100' GRAY 26AWG STRANDED
Alpha (Taiwan) SR2511F-0206-19R0B-E9-N-W-159
Rotary Switches ROTARY 2POL 6POS NS
Vishay PR02000201002JR500
Metal Film Resistors - Through Hole 2watts 10Kohms 5%

FEATURED PRODUCTS
ALPHA (TAIWAN)