See an Error?

SR2511F-0205-19R0B-E9-S-W

Alpha (Taiwan) Logo
Not Assigned

SR2511F-0205-19R0B-E9-S-W

Mfr.:

Description:
Rotary Switches ROTARY 2POL 5POS 1/4

Availability

Stock:

Product Attribute Attribute Value
Alpha (Taiwan)
Rotary Switches
Non-Illuminated
-
-
5 Position
1 Deck
2 Pole
300 mA
125 VDC
0 deg
Shorting
Solder Lug
Solder
Knob
SR2511F
Brand: Alpha (Taiwan)
Index Stops: Continuous
Product Type: Rotary Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Voltage Rating: 125 VDC
USHTS:
8536509065
CNHTS:
8536500090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
MXHTS:
85365099
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA (TAIWAN)