See an Error?

SR1712F-0204-20F0A-N9-N-027

Alpha (Taiwan)
105-SR1712F-24NS

SR1712F-0204-20F0A-N9-N-027

Mfr.:

Description:
Rotary Switches 2 POLE 4 POS D SHAFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 855

Stock:

855 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.77 $4.77
$4.42 $110.50
$3.97 $198.50
$3.58 $358.00
$3.19 $1,595.00
$2.80 $2,800.00
Product Attribute Attribute Value
Alpha (Taiwan)
Product Category: Rotary Switches
RoHS:  Details
Non-Illuminated
-
-
4 Position
1 Deck
2 Pole
300 mA
16 VDC
30 deg
Non-Shorting
PCB
Through Hole
Brand: Alpha (Taiwan)
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Voltage Rating: 16 VDC
Unit Weight: 0.532240 oz
USHTS:
8536509020
CNHTS:
8536500090
CAHTS:
8536509030
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
TE Connectivity CPF-A-0603B1K2E
Thin Film Resistors - SMD CPF A 0603 1K2 0.1% 25PPM 5K RL
STMicroelectronics L78L05ABUTR
Linear Voltage Regulators 5.0V 0.1A Positive
Cinch Connectivity Solutions 108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Murata GA343DR7GD472KW01L
Safety Capacitors 4700PF 250V 10% 1812
Neutrik NE8FAV
Modular Connectors / Ethernet Connectors VERT PCB RECEPT ALL PLASTIC
Alpha (Taiwan) SR1712F-0108-20F0A-N9-N-027
Rotary Switches 1 POLE 8 POS D SHAFT
Alpha (Taiwan) SR1712F-0202-20F0A-N9-N-027
Rotary Switches 2 POLE 2 POS D SHAFT
Alps Alpine RK12L12C0A0G
Potentiometers 12MM V/ADJ
Alpha (Taiwan) SR1712F-0106-20F0A-N9-N-027
Rotary Switches 1 POLE 6 POS D SHAFT

FEATURED PRODUCTS
ALPHA (TAIWAN)