See an Error?

SF17020F-0302-21R-L-015

Alpha (Taiwan) Logo
107-SF17020F-32-21RL

SF17020F-0302-21R-L-015

Mfr.:

Description:
Pushbutton Switches 3PDT STOMP/FOOT SW LATCHING 1A9VDC 9PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 713

Stock:

713 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.73 $7.73
25 $7.10 $177.50
50 $6.56 $328.00
100 $6.27 $627.00
500 $6.24 $3,120.00
1,000 $5.30 $5,300.00
Product Attribute Attribute Value
Alpha (Taiwan)
Product Category: Pushbutton Switches
RoHS:  Details
Foot Switches
Non-Illuminated
3PDT
Panel Mount
ON - ON
-
-
Plunger, Round
1 A
-
9 VDC
-
Solder Lug
-
Silver
Actuator Style: Round
Brand: Alpha (Taiwan)
Height: 41.2 mm
Length: 19.6 mm
Life: 30000 Cycles
Power Rating: -
Product Type: Pushbutton Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Width: 17 mm
Unit Weight: 1 oz
USHTS:
8536509033
CNHTS:
8536500090
CAHTS:
8536509019
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Image Description
Neutrik NMJ6HCD2 Also Bought Image
Phone Connectors STEREO CHROME NOSE
TE Connectivity 1-2199298-2 Also Bought Image
IC & Component Sockets 8P DIP SKT 300 CL LADDER
KYOCERA AVX SR211C104KARTR1 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R RoHS Long Leads 10%
E-Switch 100SP1T1B1M1QEH Also Bought Image
Toggle Switches SPDT ON-ON Panel MNT
KYOCERA AVX SR211C682MARTR1 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 100V 6800 pF X7R 20% RoHS Long Leads
Vishay D271K20Y5PH63L6R Also Bought Image
Ceramic Disc Capacitors .25LS 270PF 100VDC 10%
Panasonic ECE-A1EKA4R7 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 4.7UF 25V MINI ALUM ELECT (KA)
YAGEO MFR-25FRF52-1M2 Also Bought Image
Metal Film Resistors - Through Hole 1.2M OHM 1/4W 1%
YAGEO MFR-25FRF52-4K7 Also Bought Image
Metal Film Resistors - Through Hole 4.7K OHM 1/4W 1%
YAGEO MFR-25FRF52-1M Also Bought Image
Metal Film Resistors - Through Hole 1M ohm 1/4W 1%

FEATURED PRODUCTS
ALPHA (TAIWAN)