RV16AF-10-15S1-A1M

Alpha (Taiwan) Logo
Not Assigned

RV16AF-10-15S1-A1M

Mfr.:

Description:
Potentiometers Audio Screwdrivr 1M Solder Lugs

Availability

Stock:

Product Attribute Attribute Value
Alpha (Taiwan)
Product Category: Potentiometers
Panel Mount
Solder Lug
Potentiometers
1 Gang
1 MOhms
Audio
-
60 mW
30 %
Carbon
1 Turn
Smooth / Slotted
0.25 in
15 mm
Rotary
RV16AF
Brand: Alpha (Taiwan)
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99