RV16A03F-10-15R1-B100K-0030

Alpha (Taiwan)
313-1100F-100K

RV16A03F-10-15R1-B100K-0030

Mfr.:

Description:
Potentiometers Linear W/SW 100K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 307

Stock:

307 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.20 $3.20
$2.75 $68.75
$2.36 $118.00
$2.02 $202.00
$1.81 $905.00
$1.65 $1,650.00
$1.51 $4,530.00
$1.39 $6,950.00
10,000 Quote
Product Attribute Attribute Value
Alpha (Taiwan)
Product Category: Potentiometers
RoHS:  Details
Panel Mount
Solder Lug
Potentiometers
1 Gang
100 kOhms
Linear
-
125 mW (1/8 W)
200 VAC
20 %
Metal
1 Turn
Smooth
6 mm
15 mm
Rotary Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RV16A03F
Brand: Alpha (Taiwan)
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 0.504594 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
United Chemi-Con (UCC) ELXS601VSN121MA30S
Aluminum Electrolytic Capacitors - Snap In
Panasonic EEU-FR1V221
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% L/S=3.5mm
Alpha Wire M9520010 BK199
Multi-Conductor Cables M9520010 BLACK BULK FT
Keystone Electronics 79
9V Battery Snaps & Contacts Battery HOLDER 9V FLAT
Nichicon UPW1V472MHD
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 4700uF AEC-Q200
YAGEO HHV-25JT-52-33M
Metal Film Resistors - Through Hole 33 MOhms 250 mW 5% 200 PPM / C
Nichicon LGN2X820MELC25
Aluminum Electrolytic Capacitors - Snap In 600V 82UF 20%
Alpha (Taiwan) RV16AF-10-20R1-B2K-LA
Potentiometers Linear 2K Solder Lugs
Alpha (Taiwan) RV24A01F-10-15R1-B100K-3LA
Potentiometers Linear W/SW 100K Solder Lugs
Ohmite 5150AE
Knobs & Dials FINGER GRIP HEX