RD901F-40-15F-B10K-00DL1

Alpha (Taiwan)
311-1940F-15F-B10K

RD901F-40-15F-B10K-00DL1

Mfr.:

Description:
Potentiometers 9mm Linear 10K Flat Shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 908

Stock:

908 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.41 $4.41
$4.06 $101.50
$3.61 $180.50
$3.22 $322.00
$2.87 $1,435.00
$2.43 $2,430.00
Product Attribute Attribute Value
Alpha (Taiwan)
Product Category: Potentiometers
RoHS:  Details
PCB Mount
Through Hole
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
50 mW (1/20 W)
50 VAC
20 %
Metal
1 Turn
Flatted / D
6 mm
15 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RD901F
Bulk
Brand: Alpha (Taiwan)
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Alps Alpine RK09L114001E
Potentiometers Vertical type / Single-unit / 10k ohm, 1B / L1=15mm / With Center Detent
Bourns PEC11H-4020F-S0016
Encoders 11MM INCREMENTAL ENCODER
Bourns PEC11R-4215F-S0024
Encoders 15mm SHAFT w/SWITCH
Cirrus Logic CS4272-CZZ
Interface - CODECs Stereo Audio CODEC 114 dB 192 kHz
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
Bel 0ZCJ0075AF2E
Resettable Fuses - PPTC
Texas Instruments CD4046BE
Phase Locked Loops - PLL Micropower PLL
Alpha (Taiwan) RD901F-40-15R1-B10K-00DL1
Potentiometers 9mm Linear 10K Round Shaft
Alpha (Taiwan) RD901F-40-15F-A100K-00DL1
Potentiometers 9mm Audio 100K Flat Shaft
Alpha (Taiwan) RD901F-40-15R1-B100K-00DL1
Potentiometers 9mm Linear 100K Round Shaft