RA6020F-10-15F2-B10K

Alpha (Taiwan) Logo
312-9301F-10K

RA6020F-10-15F2-B10K

Mfr.:

Description:
Slide Potentiometers 60mm TRVL Linear 10K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,901

Stock:

2,901 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.20 $3.20
25 $2.75 $68.75
50 $2.36 $118.00
100 $2.02 $202.00
500 $1.81 $905.00
1,000 $1.65 $1,650.00
3,000 $1.51 $4,530.00
5,000 $1.39 $6,950.00
10,000 Quote
Product Attribute Attribute Value
Alpha (Taiwan)
Product Category: Slide Potentiometers
RoHS:  Details
9301
Panel Mount
Solder Lug
Slide Potentiometer
60 mm
10 kOhms
500 mW (1/2 W)
20 %
Linear
88 mm
12.5 mm
10.4 mm
Brand: Alpha (Taiwan)
Element Type: Carbon
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 0.887431 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533400802
ECCN:
EAR99
Image Description
Vishay MAL202127102E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20%
Littelfuse S6002CSRP Also Bought Image
SCRs "Sen SCR 600V, 2.0A 200uA DO214 3L "
Neutrik NE8MX-B Also Bought Image
Modular Connectors / Ethernet Connectors Cbl carrier CAT5 blk requires RJ45 Cbl
Bourns PDB181-E425K-103B Also Bought Image
Potentiometers 10K 20% 17MM GUITAR POT
Bourns PTD901-1015K-A503 Also Bought Image
Potentiometers PANEL CONTROL - 9MM-ST-CARBON
Panasonic ERJ-UP3J6R8V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 5% 6.8ohm AEC-Q200
Power Integrations LNK305PN Also Bought Image
AC/DC Converters 175mA MDCM 280mA CCM
Neutrik NRJ6HM-1 Also Bought Image
Phone Connectors Jack 1/4 in stereo NO HARDWARE INCLUDED
Power Integrations LNK304PN Also Bought Image
AC/DC Converters 120mA MDCM 170mA CCM
Vishay P11S1V0FLSY00103KL Also Bought Image
Potentiometers 12.5mm 10Kohm 10% 6mm dia shaft

FEATURED PRODUCTS
ALPHA (TAIWAN)