SnoMakrR10

Alorium
463-SNOMAKRR10

SnoMakrR10

Mfr.:

Description:
Programmable Logic IC Development Tools SnoMakr Development Board

In Stock: 112

Stock:

112 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.89 $31.89
Product Attribute Attribute Value
Alorium Technology
Product Category: Programmable Logic IC Development Tools
Breakout Boards
FPGA
Sno
Brand: Alorium
Dimensions: 3 in x 2.1 in
For Use With: Arduino Uno, XLR8
Interface Type: USB
Operating Supply Voltage: 5 V to 16 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: Sno
Unit Weight: 1.242878 oz

USHTS:
8473301180
CNHTS:
8543909000
ECCN:
EAR99

SnōMākr Breakout Board

Alorium Technology SnōMākr Breakout Board features onboard Future Technology Devices International (FTDI) driver and voltage regulators. This allows connectivity with existing mini-USB cables and power adapters for XLR8, Arduino Uno, or other development platforms. The SnōMākr breakout board works in conjunction with the Snō FPGA module and is compatible with 3.3V Arduino shields. This breakout board matches the Arduino Uno R3 layout and can be programmed via USB. The SnōMākr breakout board assists efficient prototyping with Snō by providing access to signal I/O in a familiar layout.

Image Description
Vishay NTCLE428E3103F524A
NTC Thermistors 10Kohms 1% 3435K/1% 52mm
Molex 205971-0021
Headers & Wire Housings MicroOne Hdr Vrt 2mm SR 2Ckt BLK wCvrTp
KOA Speer RK73H2ETTD3901F
Thick Film Resistors - SMD 3.9K OHM 1%
Crocus Technology CT8150PC-IS3
Board Mount Hall Effect / Magnetic Sensors Integrated Omnipolar Magnetic Analog Sensor in 3-lead SOT23 Package, Ind Temp
Samtec MMCX-J-P-H-ST-TH1
RF Connectors / Coaxial Connectors 50 Ohm MMCX Plug, Cable Termination
Arduino A000073
Development Boards & Kits - AVR Arduino Uno Rev 3 SMD
Amphenol RJFTV6MZN
Modular Connectors / Ethernet Connectors Plug Metallic PG gland
TE Connectivity SQBW4033RJFASTON
Wirewound Resistors - Through Hole SQB 40 33R 5% 6.35MM FASTON
OSEPP Electronics HC-SR04
Multiple Function Sensor Development Tools Ultrasonic Sensor Module
Molex 501951-2400
FFC & FPC Connectors 24C .5FPC HSG ASSY