See an Error?

AS4C32M16SB-7TIN

Alliance Memory Logo
913-AS4C32M16SB-7TIN

AS4C32M16SB-7TIN

Mfr.:

Description:
DRAM 512M 3.3V 143MHz 32M x 16 SDRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 802

Stock:

802 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $16.64 $16.64
10 $15.46 $154.60
25 $15.17 $379.25
50 $15.07 $753.50
108 $14.88 $1,607.04
216 $12.73 $2,749.68
540 $12.65 $6,831.00
1,080 Quote

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$17.01
Min:
1
Product Attribute Attribute Value
Alliance Memory
DRAM
RoHS:  Details
SDRAM
SMD/SMT
16 bit
32 M x 16
512 Mbit
143 MHz
5.4 ns
3.6 V
3 V
110 mA
- 40 C
+ 85 C
AS4C32M16SB
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Product Type: DRAM
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Unit Weight: 0.517708 oz
USHTS:
8542320028
CNHTS:
8542329000
CAHTS:
8542320020
MXHTS:
8542320201
ECCN:
EAR99
Image Description
Dialog Semiconductor AT45DB321E-SHF2B-T Also Bought Image
NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash
KEMET C0805C104J5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 5%
KEMET C0805C105K4RAC7210 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 10%
YAGEO RC0603FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
Alliance Memory AS7C256A-12JIN Also Bought Image
SRAM 256K, 5V, 12ns, FAST 32K x 8 Asynch SRAM
Semitec 5D2-10LD Also Bought Image
NTC Thermistors 5ohms 4amps Straight Lead
Adafruit 2823 Also Bought Image
Adafruit Accessories 0.1 2x20-pin Strip Right Angle Female Header
Murata GRM188R61C105MA12D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM155R61C105MA12D