ICR-4461W3

Advantech
923-ICR-4461W3

ICR-4461W3

Mfr.:

Description:
Gateways GLOBAL, NAM, 5 ETH, 1 RS232, 1 RS485, CAN, WiFi, SFP, USB, SD, No ACC

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,969.00 $1,969.00
Product Attribute Attribute Value
Advantech
Product Category: Gateways
RoHS:  Details
Gateways
ARM Cortex-A72
1.2 GHz
10 Gb/s
USB
9 VDC
48 VDC
- 40 C
+ 75 C
Brand: Advantech
Dimensions: 195 mm x 110 mm x 47 mm
IP Rating: IP30
Memory Type: RAM
Product Type: Gateways
RAM: 1 GB
Security: WEP, WPA, WPA2, WPA3, 802.1X
Series: ICR-4400
Subcategory: Ethernet & Communication Modules

USHTS:
8471500150

ICR-4461 Industrial Cellular Routers & Gateways

Advantech ICR-4461 Industrial Cellular Routers and Gateways feature groundbreaking 5G capabilities, with "gigabit" speeds, low latency, and unparalleled network availability. The Advantech ICR-4461 is an advanced device for massive IoT and Enhanced mobile broadband (eMBB) applications. The device allows for seamless mobile internet access, state-of-the-art camera, and security systems optimized for Industrial systems. For regions where 5G coverage is still in development, this router offers seamless fallback options through LTE (LTE-A Pro) and 3G networks, ensuring uninterrupted connectivity.