5584

Adafruit
485-5584

5584

Mfr.:

Description:
Raspberry Pi Accessories Short Plug Headers for Raspberry Pi Pico - 2 x 20 Male Headers

Lifecycle:
New Product: New from this manufacturer.

In Stock: 660

Stock:

660 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.86 $0.86
$0.837 $8.37
Product Attribute Attribute Value
Adafruit
Product Category: Raspberry Pi Accessories
RoHS:  Details
Brand: Adafruit
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product: Headers
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Computing
Type: Plug
USHTS:
8536694040
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Adafruit 5583
Raspberry Pi Accessories Socket Headers for Raspberry Pi Pico - 2 x 20 pin Female Headers
Adafruit 5585
Raspberry Pi Accessories Short Socket Headers for Raspberry Pi Pico - 2 x 20 pin Female
Seeed Studio 102110545
Single Board Computers Raspberry Pi Pico 3 Pc Pack
DFRobot DFR0848
Raspberry Pi Hats / Add-on Boards Gravity: Expansion Board for Raspberry Pi Pico
DFRobot DFR0836
Raspberry Pi Hats / Add-on Boards IO Expansion Board for Raspberry Pi Pico
Raspberry Pi SC0915
Single Board Computers Raspberry Pi Pico
Raspberry Pi SC0918
Single Board Computers Raspberry Pi Pico W
Adafruit 2222
Raspberry Pi Accessories GPIO Header for Raspberry Pi A+/B+/Pi 2/Pi 3/Pi 4/Zero - 2x20 Female Header
Adafruit 5582
Raspberry Pi Accessories Stacking Headers for Raspberry Pi Pico - 2 x 20 Pin