5580

Adafruit
485-5580

5580

Mfr.:

Description:
Power Management IC Development Tools Adafruit MAX17048 LiPoly / LiIon Fuel Gauge and Battery Monitor - STEMMA JST PH & QT / Qwiic

Lifecycle:
New Product: New from this manufacturer.

In Stock: 67

Stock:

67
Can Ship Immediately

On Order:

70
Expected 17-Jan-24

Factory Lead-Time:

9
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.36 $5.36
$5.21 $52.10
Product Attribute Attribute Value
Adafruit
Product Category: Power Management IC Development Tools
RoHS:  Details
Brand: Adafruit
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Image Description
Adafruit 4650
Display Development Tools Adafruit FeatherWing OLED - 128x64 OLED Add-on For Feather - STEMMA QT / Qwiic
Adafruit 4712
Multiple Function Sensor Development Tools Adafruit LC709203F LiPoly / LiIon Fuel Gauge and Battery Monitor - STEMMA JST PH & QT / Qwiic
Adafruit 4470
Daughter Cards & OEM Boards Adafruit MCP4728 Quad DAC with EEPROM - STEMMA QT / Qwiic
Adafruit 4399
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-Pin Cable - 50mm Long
Analog Devices Inc. MAX17048G+T10
Battery Management HOST-SIDE MODELGAUGE (1-CELL)
Adafruit 2922
Adafruit Accessories Adalogger FeatherWing - RTC + SD Add-on For All Feather Boards
Adafruit 4210
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin Cable - 100mm Long
SparkFun Electronics TOL-10617
Power Management IC Development Tools LiPo Fuel Gauge
Adafruit 4209
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin to Premium Male Headers Cable - 150mm Long
DFRobot DFR0563
Power Management IC Development Tools Gravity: I2C 3.7V Li Battery Fuel Gauge