4482

Adafruit Logo
485-4482

4482

Mfr.:

Description:
Jumper Wires Premium Silicone Covered Male-Male Jumper Wires - 200mm x 40

In Stock: 983

Stock:

983 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $9.95 $9.95
Product Attribute Attribute Value
Adafruit
Product Category: Jumper Wires
RoHS:  Details
Wire
Jumper Cable
Pin
Pin
24 AWG
200 mm
Black, Blue, Red, Yellow
Brand: Adafruit
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
USHTS:
8544429090
TARIC:
8544499190
ECCN:
EAR99
Image Description
Adafruit 4447 Also Bought Image
Jumper Wires Premium Silicone Covered Female-Female Jumper Wires - 200mm x 40
Digilent 340-015-1 Also Bought Image
PCBs & Breadboards Solderless Breadboard Kit: Small
Adafruit 4539 Also Bought Image
PCBs & Breadboards Half-Size Breadboard with Mounting Holes
Adafruit 4635 Also Bought Image
Adafruit Accessories Premium Silicone Covered Extension Jumper Wires - 200mm x 40
Digilent 340-002-1 Also Bought Image
PCBs & Breadboards Solderless Breadboard Kit: Large
Arduino A000066 Also Bought Image
Development Boards & Kits - AVR Arduino Uno Rev 3
BusBoard Prototype Systems ZW-MF-10 Also Bought Image
Jumper Wires ZIPWIRE 10cm MALE TO FEMALE
Mikroe MIKROE-512 Also Bought Image
Jumper Wires WIRE JUMPER MALE TO FEMALE 15CM 10PK
Digilent 240-131 Also Bought Image
PCBs & Breadboards Half-Size Breadboard
BusBoard Prototype Systems ZW-MF-20 Also Bought Image
Jumper Wires ZIPWIRE FEM-MLE 20cm 40 UNZIPPWIRES x20c

FEATURED PRODUCTS
ADAFRUIT