4471

Adafruit
485-4471

4471

Mfr.:

Description:
Interface Development Tools Adafruit MCP2221A Breakout - General Purpose USB to GPIO ADC I2C - Stemma QT / Qwiic

In Stock: 948

Stock:

948 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.50 $6.50
Product Attribute Attribute Value
Adafruit
Product Category: Interface Development Tools
RoHS:  Details
Breakout Boards
USB to GPIO
MCP2221A
Brand: Adafruit
Dimensions: 27 mm x 17.7 mm x 5 mm
Product Type: Interface Development Tools
Series: STEMMA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.077603 oz

USHTS:
8542390001
CNHTS:
8543709990
ECCN:
EAR99

MCP2221A USB to GPIO ADC I2C Breakout Board

Adafruit MCP2221A USB to GPIO ADC I2C Breakout Board allows the user to drive a tiny OLED display, read a color sensor, or even flash some LEDs directly from a computer. The breakout board is based on the MCP2221A, a USB-to-UART/I2C converter from Microchip. The chip is similar to a USB to serial converter, but it also adds a GPIO and I2C interface. The analog/digital GPIO pins can act as 10-bit analog inputs (ADC), and there is a 5-bit DAC output included. The I2C interface is great for talking to OLEDs, sensors, and PWM drivers. The user can use the GPIO to do things like flash LEDs, read switches or buttons, and more.

Image Description
Adafruit 4698
Adafruit AS7341 10-Channel Light / Color Sensor Breakout - STEMMA QT / Qwiic
Adafruit 4397
STEMMA QT / Qwiic JST SH 4-pin Cable with Premium Female Sockets - 150mm Long
Adafruit 4399
STEMMA QT / Qwiic JST SH 4-Pin Cable - 50mm Long
Adafruit 2264
Adafruit FT232H Breakout - General Purpose USB to GPIO SPI I2C - USB C & Stemma QT
Adafruit 4090
Adafruit USB Type C Breakout Board - Downstream Connection
Adafruit 4210
STEMMA QT / Qwiic JST SH 4-pin Cable - 100mm Long
Microchip MCP2221A-I/P
USB 2.0 to I2C Converter with GPIO
Mikroe MIKROE-1204
USB SPI click
Adafruit 4209
STEMMA QT / Qwiic JST SH 4-pin to Premium Male Headers Cable - 150mm Long