4410

Adafruit
485-4410

4410

Mfr.:

Description:
Adafruit Accessories Adafruit Micro-Lipo Charger for LiPoly Batt with USB Type C Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 307

Stock:

307 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.95 $5.95
Product Attribute Attribute Value
Adafruit
Product Category: Adafruit Accessories
RoHS:  Details
Chargers
Micro-Lipo Charger
Brand: Adafruit
Description/Function: Micro-Lipo Charger
For Use With: LiPoly Battery
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 0.532240 oz

USHTS:
8542390001
ECCN:
EAR99

Micro-Lipo Charger

Adafruit Micro-Lipo Charger is designed for charging Lithium Polymer or Lithium-ion (LiPoly/LiIon) batteries via a USB Type-C™ connector. This charger operates by plugging into a USB port and a 3.7V/4.2V LiPoly/Li-Ion rechargeable battery into the JST plug. The Micro-Lipo charger performs charging in three stages, namely a preconditioning charge, then a constant-current fast charge, and finally, a constant-voltage trickle charge. This device features 0.1" breakout pads, D+/D- data lines, and a 100mA charge current that is adjustable to 500mA by soldering closed the jumper. The Micro-Lipo charger is RoHS2 compliant and is available in 24mm x 19mm x 7.2mm dimensions.

Image Description
Mikroe MIKROE-4471
Battery Packs Li-Polymer Battery 3.7V 250mAh
Mikroe MIKROE-4473
Battery Packs Li-Polymer Battery 3.7V 1500mAh
Adafruit 4712
Multiple Function Sensor Development Tools Adafruit LC709203F LiPoly / LiIon Fuel Gauge and Battery Monitor - STEMMA JST PH & QT / Qwiic
Adafruit 1904
Power Management IC Development Tools Micro Lipo Charger w/MicroUSB Jack
Adafruit 1578
Adafruit Accessories Lithium Ion Polymer Battery 3.7V 500mAh
Adafruit 3421
Audio IC Development Tools I2S MEMS Microphone Breakout
Adafruit 3898
Adafruit Accessories Lithium Ion Polymer Battery Ideal For Feathers - 3.7V 400mAh
Adafruit 1131
Adafruit Accessories JST-PH Battery Ext Cable - 500mm
Adafruit 261
Adafruit Accessories JST 2-pin Cable
Adafruit 4654
Power Management IC Development Tools Adafruit MiniBoost 5V @ 1A - TPS61023