4401

Adafruit
485-4401

4401

Mfr.:

Description:
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-Pin Cable - 200mm Long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3,179
Expected 19-Jan-24

Factory Lead-Time:

40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.25 $1.25
Product Attribute Attribute Value
Adafruit
Product Category: Adafruit Accessories
RoHS:  Details
Wires & Cables
STEMMA QT/Qwiic JST SH 4-Pin Cable - 200 mm Long
Brand: Adafruit
Description/Function: STEMMA QT/Qwiic JST SH 4-Pin Cable - 200 mm Long
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 0.129821 oz

USHTS:
8544429090
CAHTS:
8544420000
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Image Description
Adafruit 4754
Multiple Function Sensor Development Tools Adafruit 9-DOF Orientation IMU Fusion Breakout - BNO085 (BNO080) - STEMMA QT / Qwiic
Adafruit 4646
Multiple Function Sensor Development Tools Adafruit 9-DOF Absolute Orientation IMU Fusion Breakout - BNO055 - STEMMA QT / Qwiic
Adafruit 4399
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-Pin Cable - 50mm Long
Adafruit 4397
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin Cable with Premium Female Sockets - 150mm Long
Adafruit 4681
Ambient Light Sensors Adafruit BH1750 Light Sensor - STEMMA QT / Qwiic
Adafruit 4424
Adafruit Accessories 4-pin JST PH to JST SH Cable - STEMMA to QT / Qwiic - 200mm long
Adafruit 4210
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin Cable - 100mm Long
Adafruit 4208
Adafruit Accessories JST SH 4-pin Right Angle Connector (10-pack) - Qwiic Compatible
SparkFun Electronics DEV-14495
SparkFun Accessories Qwiic Adapter
Adafruit 4209
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin to Premium Male Headers Cable - 150mm Long