439

Adafruit Logo
485-439

439

Mfr.:

Description:
Optical Sensor Development Tools TSL2561 Digital Luminosity Sensor

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Adafruit
Optical Sensor Development Tools
RoHS:  Details
Breakout Boards
Ambient Light Sensor
TSL2561
3 V to 5 V
Brand: Adafruit
Description/Function: Luminosity sensor is an advanced digital light sensor
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.118956 oz

USHTS:
9027304080
CNHTS:
8543909000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2