4267

Adafruit
485-4267

4267

Mfr.:

Description:
Interface Development Tools I2CDriver by Excamera Labs

In Stock: 21

Stock:

21 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.44 $37.44
Product Attribute Attribute Value
Adafruit
Product Category: Interface Development Tools
Development Boards
Driver
Brand: Adafruit
Dimensions: 61 mm x 49 mm x 6 mm
Interface Type: I2C
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.624366 oz
USHTS:
8537109170
ECCN:
EAR99
Image Description
ECS ECS-TXO-2016MV-120-TR
TCXO Oscillators 12.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS
M5Stack K016-H
WiFi Development Tools - 802.11 An upgrade of the original M5StickC with a bigger screen.
Cree LED XEGAPC-H2-0000-000-000000U2001
High Power LEDs - Single Color PC Cyan PC0 CCT- BIN300lm XLamp XEG
Sensirion SLF3S-0600F
Flow Sensors Liquid Flow Meter
Vision Components MIPI FPC cable 200/22-15
Camera Accessories MIPI FPC cable 200mm 22pin-15pin
Vision Components MIPI repeater&trigger board
Camera Accessories MIPI repeater board
Adafruit 4440
Display Development Tools Monochrome 0.91 128x32 I2C OLED Display - STEMMA QT / Qwiic
Adafruit 4471
Interface Development Tools Adafruit MCP2221A Breakout - General Purpose USB to GPIO ADC I2C - Stemma QT / Qwiic
Adafruit 4682
Memory IC Development Tools Adafruit Micro SD SPI or SDIO Card Breakout Board - 3V ONLY!
Adafruit 4268
Interface Development Tools SPIDriver by Excamera Labs