4210

Adafruit
485-4210

4210

Mfr.:

Description:
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin Cable - 100mm Long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,533

Stock:

1,533
Can Ship Immediately

On Order:

2,470
Expected 18-Dec-23

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.95 $0.95
Product Attribute Attribute Value
Adafruit
Product Category: Adafruit Accessories
RoHS:  Details
Wires & Cables
4-Pin JST-SH Cable - 100 mm Long
Brand: Adafruit
Description/Function: 4-Pin JST-SH Cable - 100 mm Long
For Use With: Qwiic
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies

USHTS:
8544429090
CAHTS:
8544420000
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Image Description
Adafruit 4650
Display Development Tools Adafruit FeatherWing OLED - 128x64 OLED Add-on For Feather - STEMMA QT / Qwiic
Adafruit 4754
Multiple Function Sensor Development Tools Adafruit 9-DOF Orientation IMU Fusion Breakout - BNO085 (BNO080) - STEMMA QT / Qwiic
Adafruit 4471
Interface Development Tools Adafruit MCP2221A Breakout - General Purpose USB to GPIO ADC I2C - Stemma QT / Qwiic
Adafruit 4399
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-Pin Cable - 50mm Long
Adafruit 4397
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin Cable with Premium Female Sockets - 150mm Long
Adafruit 4366
Magnetic Sensor Development Tools Adafruit TLV493D Triple-Axis Magnetometer - STEMMA QT / Qwiic
Adafruit 4208
Adafruit Accessories JST SH 4-pin Right Angle Connector (10-pack) - Qwiic Compatible
SparkFun Electronics DEV-14495
SparkFun Accessories Qwiic Adapter
Adafruit 4209
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin to Premium Male Headers Cable - 150mm Long