4062

Adafruit
485-4062

4062

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Adafruit Feather nRF52840 Express

In Stock: 1,117

Stock:

1,117 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.95 $24.95
Product Attribute Attribute Value
Adafruit
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  Details
Add-On Boards
nRF52840
2.4 GHz
Bluetooth
Brand: Adafruit
Dimensions: 51 mm x 23 mm x 7.2 mm
Product Type: Bluetooth Development Tools
Series: Feather
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 5.0
Unit Weight: 0.211644 oz

USHTS:
8517620090
CNHTS:
8543709990
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

nRF52840 Feather Express Add-On Board

Adafruit nRF52840 Feather Express Add-On Board is a BLUETOOTH® Low Energy and native USB support device featuring the nRF52840. The board is an all-in-one Arduino-compatible + BLUETOOTH Low Energy with built-in USB plus battery charging. Native USB means it's ready to join the CircuitPython party. This chip has twice the Flash and four times the SRAM of the nRF52832 (1MB of Flash and 256KB of SRAM). Compared to the nRF51, this board has four to eight times more of everything.

Image Description
Adafruit 4650
Display Development Tools Adafruit FeatherWing OLED - 128x64 OLED Add-on For Feather - STEMMA QT / Qwiic
Adafruit 4481
Bluetooth Development Tools - 802.15.1 Adafruit ItsyBitsy nRF52840 Express - Bluetooth LE
Adafruit 4516
Development Boards & Kits - Other Processors Adafruit Feather nRF52840 Sense
Adafruit 1675
Adafruit Accessories 10-pin 2x5 Socket-Socket 1.27mm IDC (SWD) Cable - 150mm long
Nordic Semiconductor nRF52840-DK
Bluetooth Development Tools - 802.15.1 Dev kit for NRF52840 Bluetooth 5
Nordic Semiconductor nRF52840-Dongle
Bluetooth Development Tools - 802.15.1 USB Dongle for Eval of NRF52840
Adafruit 2922
Adafruit Accessories Adalogger FeatherWing - RTC + SD Add-on For All Feather Boards
Adafruit 2830
Adafruit Accessories Stacking Headers for Feather - 12-pin and 16-pin female headers
Adafruit 2940
Adafruit Accessories Short Headers Kit for Feather - 12-pin + 16-pin Female Headers
SparkFun Electronics CAB-12970
SparkFun Accessories Sensor Cable - Electrode Pads (3 connector)