3886

Adafruit
485-3886

3886

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit MPU-6050 6-DoF Accel and Gyro Sensor - STEMMA QT Qwiic

In Stock: 471

Stock:

471
Can Ship Immediately

On Order:

491
Expected 25-Jul-23

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.95 $12.95
Product Attribute Attribute Value
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  Details
Evaluation Boards
Accelerometer, Gyroscope Sensor
MPU-6050
Brand: Adafruit
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: STEMMA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.063493 oz

USHTS:
8542390001
ECCN:
EAR99

STEMMA Soil Sensor

Adafruit STEMMA Soil Sensor offers a capacitive touch measurement system integrated into the ATSAMD10 microcontroller chip. The built-in feature allows the sensor to provide a reading ranging from about 200 (very dry) to 2,000 (very wet). Two-prong sensors are prone to oxidation. The STEMMA Soil Sensor's capacitive measurements use a single probe that doesn't have exposed metal. The probe also won't introduce DC currents into plants. It also provides ambient temperature from the internal temperature sensor on the microcontroller. The sensor's I2C interface allows it to be used with most microcontrollers.

Image Description
Adafruit 4415
GNSS / GPS Development Tools Adafruit Mini GPS PA1010D - UART and I2C - STEMMA QT
Adafruit 4438
Multiple Function Sensor Development Tools Adafruit LSM6DSOX 6 DoF Accelerometer and Gyroscope - STEMMA QT / Qwiic
Adafruit 4397
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin Cable with Premium Female Sockets - 150mm Long
Adafruit 4210
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin Cable - 100mm Long
Adafruit 4209
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin to Premium Male Headers Cable - 150mm Long
Adafruit 4399
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-Pin Cable - 50mm Long
Adafruit 4401
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-Pin Cable - 200mm Long
Adafruit 3660
Multiple Function Sensor Development Tools Adafruit BME680 - T, H, P & G Sensor
Adafruit 1782
Temperature Sensor Development Tools MCP9808 Temp Sensor Breakout
Adafruit 3317
Distance Sensor Development Tool Time of Flight Distance SNSR