2925

Adafruit
485-2925

2925

Mfr.:

Description:
Adafruit Accessories Mini 8Way Rotary Selector Switch-SP8T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,147

Stock:

1,147 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
Product Attribute Attribute Value
Adafruit
Product Category: Adafruit Accessories
Switches
Brand: Adafruit
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 0.165788 oz
USHTS:
8536509020
CAHTS:
8534000019
TARIC:
8534001900
ECCN:
EAR99
Image Description
Bourns PEC11R-4215F-S0024
Encoders 15mm SHAFT w/SWITCH
Adafruit 1769
Adafruit Accessories JST-PH 2-pin SMT Right Angle Connect
Central Semiconductor 2N2222A PBFREE
Bipolar Transistors - BJT NPN Gen Pur SS
Dialight OP005
LED Lighting Lenses 20MM F'FORM SERIES OPTC -5 DG
Eagle Plastic Devices 12BH350-GR
Cylindrical Battery Contacts, Clips, Holders & Springs 4XAA 6" LEADS BLK
ZF Electronics DC3C-A1AA
Basic / Snap Action Switches SPDT .1A SEALED
Keystone Electronics 29311
Screws & Fasteners M3 6.0mm Screw Zinc Plated Steel
Adafruit 2524
Adafruit Accessories 3W-9W RGB LED Common Anode
Vishay MRS16000C1009FRP00
Metal Film Resistors - Through Hole .4 WATT 10 OHM 1%