2524

Adafruit
485-2524

2524

Mfr.:

Description:
Adafruit Accessories 3W-9W RGB LED Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 47

Stock:

47 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.95 $3.95
Product Attribute Attribute Value
Adafruit
Product Category: Adafruit Accessories
RoHS:  Details
Optoelectronics
LED Lighting Modules
Brand: Adafruit
Description/Function: LED Lighting Modules
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 0.452256 oz

USHTS:
8541410000
TARIC:
8471900000
MXHTS:
84719099
ECCN:
EAR99
Image Description
Adafruit 5583
Raspberry Pi Accessories Socket Headers for Raspberry Pi Pico - 2 x 20 pin Female Headers
Adafruit 5585
Raspberry Pi Accessories Short Socket Headers for Raspberry Pi Pico - 2 x 20 pin Female
DFRobot SEN0311
Proximity Sensors A02YYUW Waterproof Ultrasonic Sensor
Adafruit 4544
Adafruit Accessories Ultra Bright 3 Watt Chainable NeoPixel LED - WS2811
Dialight OP005
LED Lighting Lenses 20MM F'FORM SERIES OPTC -5 DG
Eagle Plastic Devices 12BH350-GR
Cylindrical Battery Contacts, Clips, Holders & Springs 4XAA 6" LEADS BLK
Adafruit 2925
Adafruit Accessories Mini 8Way Rotary Selector Switch-SP8T
Mikroe MIKROE-3168
Multiple Function Sensor Development Tools Load Cell click
Keystone Electronics 29311
Screws & Fasteners M3 6.0mm Screw Zinc Plated Steel
Vishay MRS16000C1009FRP00
Metal Film Resistors - Through Hole .4 WATT 10 OHM 1%