1904

Adafruit
485-1904

1904

Mfr.:

Description:
Power Management IC Development Tools Micro Lipo Charger w/MicroUSB Jack

In Stock: 390

Stock:

390 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.95 $6.95
Product Attribute Attribute Value
Adafruit
Product Category: Power Management IC Development Tools
RoHS:  Details
Add-On Boards
Battery Management
5 V
3.7 V/4.2 V
MCP73831
Brand: Adafruit
Description/Function: Micro Lipo with microUSB jack USB LiIon/LiPoly charger
Dimensions: 21 mm x 19 mm x 2 mm
For Use With: MCP73831
Output Current: 100 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.070548 oz

USHTS:
8504409550
CNHTS:
8543709990
CAHTS:
8542310000
TARIC:
8504408390
MXHTS:
8542310302
ECCN:
EAR99
Image Description
Microchip MCP73831T-2ACI/OT
Battery Management Charge mgnt contr
Microchip MCP73831-2ACI/MC
Battery Management Li-Ion/Li-Poly Charg Mgnt 4.2V Vreg out
Microchip MCP73831T-2ATI/OT
Battery Management Charge mgnt contr
Microchip MCP73831T-2DCI/OT
Battery Management Charge mgnt contr
Microchip MCP73831-2ATI/MC
Battery Management Li-Ion/Li-Poly Charg Mgnt 4.2V Vreg out
Microchip MCP73831T-3ACI/OT
Battery Management Charge mgnt contr
Microchip MCP73831T-2DCI/MC
Battery Management Charge mgnt contr
Microchip MCP73831-2DCI/MC
Battery Management Li-Ion/Li-Poly Charg Mgnt 4.2V Vreg out
Microchip MCP73831T-3ACI/MC
Battery Management Charge mgnt contr
Microchip MCP73831T-2ACI/MC
Battery Management Charge mgnt contr
Image Description
Mikroe MIKROE-4471
Battery Packs Li-Polymer Battery 3.7V 250mAh
Mikroe MIKROE-4473
Battery Packs Li-Polymer Battery 3.7V 1500mAh
Adafruit 4712
Multiple Function Sensor Development Tools Adafruit LC709203F LiPoly / LiIon Fuel Gauge and Battery Monitor - STEMMA JST PH & QT / Qwiic
Adafruit 4410
Adafruit Accessories Adafruit Micro-Lipo Charger for LiPoly Batt with USB Type C Jack
Adafruit 1578
Adafruit Accessories Lithium Ion Polymer Battery 3.7V 500mAh
Adafruit 328
Adafruit Accessories Lithium Ion Polymer Battery 3.7V 2500mAh
Adafruit 1131
Adafruit Accessories JST-PH Battery Ext Cable - 500mm
Adafruit 261
Adafruit Accessories JST 2-pin Cable
Adafruit 4654
Power Management IC Development Tools Adafruit MiniBoost 5V @ 1A - TPS61023